- RS Stock No.:
- 801-1519
- Mfr. Part No.:
- GW KAGHB1.EM-RRRU-27H3-T05
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 801-1519
- Mfr. Part No.:
- GW KAGHB1.EM-RRRU-27H3-T05
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM SOLERIQ S 13 Series Chip on Board Lighting LEDs
The high efficacy SOLERIQ S 13 series of LEDs, from Osram Opto Semiconductors, provide uniform high luminous flux illumination from a compact CoB (Chip on Board) light source.
The SOLERIQ S LED is designed to be easy to use: The high light output means only a single SOLERIQ S LED is required in a luminaire, simplifying the coupling of the light source to a secondary optic and simplifying the luminaire design in general; the 13.5mm diameter Light Emitting Surface (LES) makes SOLERIQ S LEDs compatible with Zhaga standard designs improving LED interchangeability. As well as this SOLERIQ S 13 LEDs have excellent colour consistency, being binned to give a maximum colour deviation of a 3-step MacAdam ellipse.
SOLERIQ S CoB LEDs are suitable for applications requiring a high luminous flux output from a single small LES, making them ideal for general lighting. Possible applications are indoor domestic and commercial lighting including: hospitality lighting, restaurant lighting, ambient lighting and especially spotlights.
The SOLERIQ S LED is designed to be easy to use: The high light output means only a single SOLERIQ S LED is required in a luminaire, simplifying the coupling of the light source to a secondary optic and simplifying the luminaire design in general; the 13.5mm diameter Light Emitting Surface (LES) makes SOLERIQ S LEDs compatible with Zhaga standard designs improving LED interchangeability. As well as this SOLERIQ S 13 LEDs have excellent colour consistency, being binned to give a maximum colour deviation of a 3-step MacAdam ellipse.
SOLERIQ S CoB LEDs are suitable for applications requiring a high luminous flux output from a single small LES, making them ideal for general lighting. Possible applications are indoor domestic and commercial lighting including: hospitality lighting, restaurant lighting, ambient lighting and especially spotlights.
High luminous flux from a single compact CoB LED package
Light Emitting Surface (LES): 13.5mm diameter
Colour consistency: within a 3-step MacAdam ellipse
Easy-to-use metal core board mounts with solder-less connectors and lenses
High CRI (Colour rendering Index): 80 min. (typically 85)
Forward voltage: 36V
Wide viewing angle: 120°
Operating Temperature: -30 to 85°C
High energy efficiency
Light Emitting Surface (LES): 13.5mm diameter
Colour consistency: within a 3-step MacAdam ellipse
Easy-to-use metal core board mounts with solder-less connectors and lenses
High CRI (Colour rendering Index): 80 min. (typically 85)
Forward voltage: 36V
Wide viewing angle: 120°
Operating Temperature: -30 to 85°C
High energy efficiency
CoB LEDs, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | Chip On Board |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 36 V |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 1625 lm |
Lens Shape | Round |
Colour Temperature | 2700K |
Dimensions | 18 x 18 x 1.1mm |
Series | SOLERIQ S 13 |