- RS Stock No.:
- 791-9756
- Mfr. Part No.:
- L1Q0-4070000001200
- Manufacturer:
- Lumileds
Discontinued product
- RS Stock No.:
- 791-9756
- Mfr. Part No.:
- L1Q0-4070000001200
- Manufacturer:
- Lumileds
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
Lumileds LUXEON Q Series LEDs
The high power LUXEON Q LED, from Lumileds, is based on the LUXEON Flip Chip die. It has the industry standard 3535 footprint, making it an ideal drop-in replacement for existing products that use the 3535 package. The LUXEON Q LEDs are ideal for use with existing products that use the 3535 footprint, for example optics, therefore speeding up time-to-market.
Hot testing and binning of LUXEON Q LEDs at real world operating conditions (350mA DC at junction temperature: 85°C) ensures reliable performance in applications including: downlights, high bay and low bay lighting, LED replacement lamps, speciality lighting and outdoor lighting e.g. street lights, car park lighting and tunnel lighting.
Hot testing and binning of LUXEON Q LEDs at real world operating conditions (350mA DC at junction temperature: 85°C) ensures reliable performance in applications including: downlights, high bay and low bay lighting, LED replacement lamps, speciality lighting and outdoor lighting e.g. street lights, car park lighting and tunnel lighting.
Features of the LUXEON Q LEDs:
LED dimensions: 3.45 x 3.45 x 2.12mm
Fits industry standard 3535 footprint
High efficacy at high drive currents
Maximum LED drive current: 1050mA
Faster time to market
Industry leading performance
High lumen and lm/$ and high lm/W
Built in TVS (Transient Voltage Suppressor) for ESD protection
Hot tested at Tj = 85°C
LED dimensions: 3.45 x 3.45 x 2.12mm
Fits industry standard 3535 footprint
High efficacy at high drive currents
Maximum LED drive current: 1050mA
Faster time to market
Industry leading performance
High lumen and lm/$ and high lm/W
Built in TVS (Transient Voltage Suppressor) for ESD protection
Hot tested at Tj = 85°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Visible Light LEDs, Lumileds
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3535 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.99 V |
Number of Pins | 2 |
Viewing Angle | 135 ° |
Luminous Flux | 293 lm @ 1000 mA |
Lens Shape | Dome |
Series | LUXEON Q |
Dimensions | 3.45 x 3.45mm |
Lens Colour | Clear |
Colour Temperature | 4000K |