- RS Stock No.:
- 769-3527
- Mfr. Part No.:
- HLMP-AG75-120DD
- Manufacturer:
- Broadcom
Discontinued product
- RS Stock No.:
- 769-3527
- Mfr. Part No.:
- HLMP-AG75-120DD
- Manufacturer:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Avago HLMP-Ax74/75 Series LEDs
These high Brightness Oval LEDs, from Avago technologies, provide high light output with excellent high temperature performance and moisture resistance. An oval shaped radiation pattern and wide viewing angles make these LEDs ideal for outdoor applications such as: Full colour signs, information signs and billboard signs and a UV inhibitor in the epoxy package reduces the effects of long term exposure to direct sunlight.
Well defined spatial radiation pattern
High brightness material
Superior resistance to moisture
Standoff and non-standoff packages
Wide viewing angles
High brightness material
Superior resistance to moisture
Standoff and non-standoff packages
Wide viewing angles
Visible Light LEDs, Avago Technologies
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 5mm (T-1 3/4) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.1 V |
Luminous Intensity | 3.6 cd |
Number of Pins | 2 |
Viewing Angle | 30 x 70 ° |
Lens Shape | Oval |
Dominant Wavelength | 626 nm |
Dimensions | 5.3 x 3.9 x 8.7mm |
Lens Colour | Red |