- RS Stock No.:
- 758-9140
- Mfr. Part No.:
- ASMT-UYBG-NACH8
- Manufacturer:
- Broadcom
Discontinued product
- RS Stock No.:
- 758-9140
- Mfr. Part No.:
- ASMT-UYBG-NACH8
- Manufacturer:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Avago ASMT-UYBG/ASMT-UYBH/ASMT-UYBJ Series LEDs
The ASMT-UYBG / ASMT-UYBH / ASMT-UYBJ series, from Avago Technologies, are 0.25W warm white Power LEDs. They come in the standard PLCC-4 surface mount (SMT) package. The ASMT-UYBx LEDs use InGaN chip technology and can be driven at a high current due to the LED package design. They are also able to efficiently dissipate heat from the package.
The ASMT-UYBx LEDs produce a high light output with improved flux performance. Designed for higher reliability and better performance, the ASMT-UYBx series are able to operate under a wide variety of environmental conditions. Suitable applications for the ASMT-UYBx LEDs include; fluorescent replacement, under cabinet lighting, panel lights and retail display lighting.
The ASMT-UYBx LEDs produce a high light output with improved flux performance. Designed for higher reliability and better performance, the ASMT-UYBx series are able to operate under a wide variety of environmental conditions. Suitable applications for the ASMT-UYBx LEDs include; fluorescent replacement, under cabinet lighting, panel lights and retail display lighting.
Features of the ASMT-UYBG / ASMT-UYBH / ASMT-UYBJ LEDs:
- 2700K to 3500K CCT
- ANSI bin
- Wide viewing angle: 120°
- High reliability
- Silicone resin encapsulation
- 2700K to 3500K CCT
- ANSI bin
- Wide viewing angle: 120°
- High reliability
- Silicone resin encapsulation
Visible Light LEDs, Avago Technologies
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | PLCC 4 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Radiant Flux | 250mW |
Number of Pins | 4 |
Viewing Angle | 120 ° |
Luminous Flux | 19 lm |
Lens Shape | Square |
Colour Temperature | 3000K |
Dimensions | 3.5 x 3.2 x 1.1mm |