- RS Stock No.:
- 713-3970
- Mfr. Part No.:
- NSPG510AS
- Manufacturer:
- Nichia
Discontinued product
- RS Stock No.:
- 713-3970
- Mfr. Part No.:
- NSPG510AS
- Manufacturer:
- Nichia
Technical data sheets
Legislation and Compliance
Product Details
Nichia 500A, 510A and 520A Series LEDs
The 500A, 510A and 520A LEDs, from Nichia, are a family of single colour through-hole LEDs. They have a 5mm (T-1 3/4) package with a clear lens. Available in both colour or cool and warm white options, the 5x0A series are suitable for applications such as portable light, signage and decorative lighting.
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | 5mm (T-1 3/4) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Luminous Intensity | 11.5 cd |
Number of Pins | 2 |
Viewing Angle | 30 ° |
Lens Shape | Round |
Dimensions | 5 x 8.3mm |
Lens Colour | Clear |