ROHM2.9 V Blue LED 1006 (0402) SMD, SML-P12 PICOLED SMLP12BC7TT86
- RS Stock No.:
- 700-3589
- Mfr. Part No.:
- SMLP12BC7TT86
- Manufacturer:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 700-3589
- Mfr. Part No.:
- SMLP12BC7TT86
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Blue | |
| Package Type | 1006 (0402) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.9 V | |
| Luminous Intensity | 17 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 465 nm | |
| Series | SML-P12 PICOLED | |
| Dimensions | 1 x 0.6 x 0.2mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Blue | ||
Package Type 1006 (0402) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.9 V | ||
Luminous Intensity 17 mcd | ||
Number of Pins 2 | ||
Lens Shape Rectangle | ||
Dominant Wavelength 465 nm | ||
Series SML-P12 PICOLED | ||
Dimensions 1 x 0.6 x 0.2mm | ||
Lens Colour Clear | ||
