- RS Stock No.:
- 700-2078
- Mfr. Part No.:
- FR1112H-TR
- Manufacturer:
- Stanley Electric
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 25)
SGD0.45
(exc. GST)
SGD0.49
(inc. GST)
Units | Per unit | Per Pack* |
25 - 25 | SGD0.45 | SGD11.25 |
50 - 100 | SGD0.442 | SGD11.05 |
125 - 225 | SGD0.432 | SGD10.80 |
250 - 475 | SGD0.422 | SGD10.55 |
500 + | SGD0.414 | SGD10.35 |
*price indicative |
- RS Stock No.:
- 700-2078
- Mfr. Part No.:
- FR1112H-TR
- Manufacturer:
- Stanley Electric
Technical data sheets
Legislation and Compliance
Product Details
Stanley Electric 1112H Series 0805 Package LEDs
Stanley Electric's 1112H series of LEDs are in the standard 0805 package. They are rectangular with a flat top. The 1112H series are single colour, surface mount devices with a milky white resin.
Features of the 1112H series LEDs:
Dimensions 2.0 x 1.25 x 0.8 mm
White resin
Dimensions 2.0 x 1.25 x 0.8 mm
White resin
Visible Light LEDs, Stanley Electric
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 2012 (0805) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 1.9 V |
Luminous Intensity | 50 mcd |
Number of Pins | 2 |
Lens Shape | Rectangle |
Dominant Wavelength | 626 nm |
Lens Colour | Clear |
Dimensions | 2 x 1.25 x 0.8mm |