- RS Stock No.:
- 700-2044
- Mfr. Part No.:
- BR1102W-TR
- Manufacturer:
- Stanley Electric
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 25)
SGD0.37
(exc. GST)
SGD0.40
(inc. GST)
Units | Per unit | Per Pack* |
25 - 25 | SGD0.37 | SGD9.25 |
50 - 100 | SGD0.362 | SGD9.05 |
125 - 225 | SGD0.351 | SGD8.775 |
250 - 475 | SGD0.342 | SGD8.55 |
500 + | SGD0.335 | SGD8.375 |
*price indicative |
- RS Stock No.:
- 700-2044
- Mfr. Part No.:
- BR1102W-TR
- Manufacturer:
- Stanley Electric
Technical data sheets
Legislation and Compliance
Product Details
Stanley Electric 1102W Series 1206 ChipLED LEDs
The 1102W series, from Stanley Electric, are ChipLED LEDs in the standard 1206 package. They are rectangular surface mount devices with a flat top. The 1102W series are available in a variety of single colours and are suitable for applications such as electrical household appliances, communication machines and amusement equipment.
Single colour Inner-lens type
Dimensions 3.0 x 1.5 x 1.5 mm
Water Clear resin
Dimensions 3.0 x 1.5 x 1.5 mm
Water Clear resin
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Visible Light LEDs, Stanley Electric
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 3216 (1206) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2 V |
Luminous Intensity | 34 mcd |
Number of Pins | 2 |
Viewing Angle | 70 (Horizontal) °, 82 (Vertical) ° |
Lens Shape | Rectangle |
Dominant Wavelength | 647 nm |
Dimensions | 3 x 1.5 x 1.5mm |
Lens Colour | Clear |