Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
LEDs - Light Emitting Diodes
LEDs
Lite-On2.4 V Red LED 2012 (0805) SMD, CHIP LED 0805 LTST-C171CKT
RS Stock No.:
692-0938
Mfr. Part No.:
LTST-C171CKT
Manufacturer:
Lite-On
This image is representative of the product range
View all LEDs
Discontinued product
RS Stock No.:
692-0938
Mfr. Part No.:
LTST-C171CKT
Manufacturer:
Lite-On
Technical data sheets
Legislation and Compliance
Product Details
Specifications
LED,SMD,0805,Red,25mcd,130deg
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Lite-On 0805 Package Chip LEDs
This family of LEDs, from Lite-On, are in the industry standard 0805 Chip LED package. They are available in a variety of colour options.
Dimensions: 2 x 1.25 mm
Viewing angle: 130°
Visible Light LEDs, Lite-On
Attribute
Value
LED Colours
Red
Package Type
2012 (0805)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
25 mcd
Number of Pins
2
Viewing Angle
130 °
Lens Shape
Rectangle
Dominant Wavelength
638 nm
Series
CHIP LED 0805
Dimensions
2 x 1.25mm
Lens Colour
Clear