Kingbright4.5 V Blue LED 2012 (0805) SMD, KP-2012MBC
- RS Stock No.:
- 466-3762
- Mfr. Part No.:
- KP-2012MBC
- Manufacturer:
- Kingbright
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 466-3762
- Mfr. Part No.:
- KP-2012MBC
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Blue | |
| Package Type | 2012 (0805) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 4.5 V | |
| Luminous Intensity | 10 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 466 nm | |
| Lens Colour | Clear | |
| Dimensions | 2 x 1.25mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Blue | ||
Package Type 2012 (0805) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4.5 V | ||
Luminous Intensity 10 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 466 nm | ||
Lens Colour Clear | ||
Dimensions 2 x 1.25mm | ||
- COO (Country of Origin):
- CN
