- RS Stock No.:
- 466-3497
- Mfr. Part No.:
- L-7104VGCK
- Manufacturer:
- Kingbright
165 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD2.446
(exc. GST)
SGD2.666
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | SGD2.446 | SGD12.23 |
25 - 95 | SGD2.384 | SGD11.92 |
100 - 245 | SGD2.324 | SGD11.62 |
250 - 1245 | SGD2.266 | SGD11.33 |
1250 + | SGD2.21 | SGD11.05 |
*price indicative |
- RS Stock No.:
- 466-3497
- Mfr. Part No.:
- L-7104VGCK
- Manufacturer:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | 3mm (T-1) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 4.2 V |
Luminous Intensity | 800 mcd |
Number of Pins | 2 |
Viewing Angle | 34 ° |
Lens Shape | Round |
Dominant Wavelength | 525 nm |
Dimensions | 3 x 4.6mm |
Lens Colour | Clear |