- RS Stock No.:
- 267-1799
- Mfr. Part No.:
- NSPW510BS
- Manufacturer:
- Nichia
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 713-3996
Price Each (In a Pack of 5)
Was SGD0.734
You pay
SGD0.65
(exc. GST)
SGD0.71
(inc. GST)
- RS Stock No.:
- 267-1799
- Mfr. Part No.:
- NSPW510BS
- Manufacturer:
- Nichia
Technical data sheets
Legislation and Compliance
Product Details
Nichia 500B, 510B and 520B Series LEDs
The 500B, 510B and 520B LEDs, from Nichia, are a family of single through-hole LEDs. They have a 5mm (T-1 3/4) package with a clear lens. Available in both colour or cool and warm white options, the 5x0B series are suitable for applications such as portable light, signage and decorative lighting.
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 4 V |
Luminous Intensity | 3600 mcd |
Number of Pins | 2 |
Lens Shape | Round |
Dimensions | 5mm |