Kingbright2.5 V Red LED 1.8 mm Through Hole, L-2060HD
- RS Stock No.:
- 228-5405
- Mfr. Part No.:
- L-2060HD
- Manufacturer:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
SGD0.976
(exc. GST)
SGD1.064
(inc. GST)
- RS Stock No.:
- 228-5405
- Mfr. Part No.:
- L-2060HD
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Red | |
| Package Type | 1.8 mm | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 1.6 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 70 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 660 nm | |
| Lens Colour | Red | |
| Dimensions | 1.8mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Red | ||
Package Type 1.8 mm | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 1.6 mcd | ||
Number of Pins 2 | ||
Viewing Angle 70 ° | ||
Lens Shape Round | ||
Dominant Wavelength 660 nm | ||
Lens Colour Red | ||
Dimensions 1.8mm | ||
- COO (Country of Origin):
- CN

