- RS Stock No.:
- 194-6361
- Mfr. Part No.:
- GW JELMS1.EM-H1H4-XX57-1-65-R33
- Manufacturer:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 194-6361
- Mfr. Part No.:
- GW JELMS1.EM-H1H4-XX57-1-65-R33
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DURIS E 4014 is a low-power LED package that comes in an industry standard footprint of 4014. Its compact footprint promises high efficacy and brightness which is ideal for indoor lighting applications. Perfectly suited for slim design luminaires as well as linear edge fixtures.
Package: white SMT package, coloured diffused silicone resin
colour temperature: 2700K - 6500K
CRI: 80 (min.)
Luminous Flux: typ. 33 lm @ 4000K
Luminous efficacy: typ. 178 lm/W @ 4000K
Applications
Area Lights
Downlights/Spotlights
colour temperature: 2700K - 6500K
CRI: 80 (min.)
Luminous Flux: typ. 33 lm @ 4000K
Luminous efficacy: typ. 178 lm/W @ 4000K
Applications
Area Lights
Downlights/Spotlights
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | SMT |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3 V |
Number of Pins | 2 |
Luminous Flux | 29 → 35 lm |
Colour Temperature | 3000K |
Dimensions | 4 x 1.45 x 0.65mm |
Forward Current | 120mA |
Lens Finish | Diffused |
Series | DURIS® E 4014 |