- RS Stock No.:
- 183-8344
- Mfr. Part No.:
- L1SP-PNK1002800000
- Manufacturer:
- Lumileds
Discontinued product
- RS Stock No.:
- 183-8344
- Mfr. Part No.:
- L1SP-PNK1002800000
- Manufacturer:
- Lumileds
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The LUXEON SunPlus 2835 Line is purpose-built to enable ease of system design for Horticulture applications. The LUXEON SunPlus 2835 Line offers the only LEDs available today that are binned and tested based on Photosynthetic Photon Flux (PPF). The LUXEON SunPlus 2835 Line includes options for single driver solutions and multi-channel, colour tunable solutions.
120° angle for uniform light distribution for greenhouse, vertical farming and interweaving applications
2.8 x 3.5mm package
Applications
Horticulture
2.8 x 3.5mm package
Applications
Horticulture
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 2835 |
Mounting Type | Surface Mount |
Forward Voltage | 3 V |
Viewing Angle | 120 ° |
Forward Current | 480mA |
Series | LUXEON SunPlus 2835 |
Dimensions | 3.5 x 2.8 x 0.7mm |