ams OSRAM3.1 V White LED 3737 SMD, P 3737 GW PUSTA1.PM-NEPB-XX57-1-1050-R18

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
181-2568
Mfr. Part No.:
GW PUSTA1.PM-NEPB-XX57-1-1050-R18
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

White

Package Type

3737

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.1 V

Viewing Angle

120 °

Luminous Flux

480 (NE) lm, 520 (PB) lm

Dimensions

3.7 x 2.15 x 3.7mm

Forward Current

3000mA

Series

P 3737

Colour Temperature

3000K

COO (Country of Origin):
MY
High-power LED with high performance, superior robustness and long lifetime.

Package: New SMD epoxy package with silicone lens
Typ. Radiation: 120° (Lambertian emitter)
Colour temperature: 2200K - 6500K
CRI: 70 (min.), 72 (typ.)
ESD: 8 kV
Luminous Flux: typ. 489 lm @ 5000 K, 85 °C
Luminous efficacy: typ. 169 lm/W @ 5000 K, 85 °C
Applications
Architecture
Area Lights
Highbay Industrial
Street, Tunnel and Outdoor

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.