- RS Stock No.:
- 173-2825
- Mfr. Part No.:
- PY1102W-TR
- Manufacturer:
- Stanley Electric
Discontinued product
- RS Stock No.:
- 173-2825
- Mfr. Part No.:
- PY1102W-TR
- Manufacturer:
- Stanley Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Stanley Electric 1102W Series 1206 ChipLED LEDs
The 1102W series, from Stanley Electric, are ChipLED LEDs in the standard 1206 package. They are rectangular surface mount devices with a flat top. The 1102W series are available in a variety of single colours and are suitable for applications such as electrical household appliances, communication machines and amusement equipment.
Single colour Inner-lens type
Dimensions 3.0 x 1.5 x 1.5 mm
Water Clear resin
Dimensions 3.0 x 1.5 x 1.5 mm
Water Clear resin
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Visible Light LEDs, Stanley Electric
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow-Green |
Package Type | 3216 (1206) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.5 V |
Luminous Intensity | 24 mcd |
Number of Pins | 2 |
Viewing Angle | 61 (Horizontal) °, 71 (Vertical) ° |
Lens Shape | Rectangle |
Dominant Wavelength | 572 nm |
Dimensions | 3 x 1.5 x 1.5mm |
Lens Colour | Clear |