- RS Stock No.:
- 169-9321
- Mfr. Part No.:
- SMLP13WBC9W1
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 169-9321
- Mfr. Part No.:
- SMLP13WBC9W1
- Manufacturer:
- ROHM
Legislation and Compliance
Product Details
ROHM's PICOLED™-Using its second-to-none merits from ultra-small & ultra-thin configuration,ultra-fine LED matrices beyond common sense can be made, boosting the level of expression ultimately. Also, this device is indispensable for future design-in for whatever application requiring downsizing.
PICOLED™ serise
1.0x0.6(t=0.2)mm :Ultra-small & ultra-thin package
1.0x0.6(t=0.2)mm :Ultra-small & ultra-thin package
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | SML-P1xW |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.9 V |
Luminous Intensity | 150 mcd |
Radiant Flux | 33mW |
Number of Pins | 2 |
Lens Shape | Rectangle |
Dimensions | 1 x 0.6 x 0.2mm |
Lens Finish | Milky White |
Lens Colour | White |
Forward Current | 5mA |