- RS Stock No.:
- 168-2430
- Mfr. Part No.:
- SLR343BCT3F
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 168-2430
- Mfr. Part No.:
- SLR343BCT3F
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.
Circular φ3,blue visual LED lamp
Pressure-release structure type
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Fingerprint Authentication Device
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Pressure-release structure type
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Fingerprint Authentication Device
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Specifications
Attribute | Value |
---|---|
LED Colours | Blue |
Package Type | 3mm (T-1) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 3.3 V |
Luminous Intensity | 600 mcd |
Radiant Flux | 120mW |
Number of Pins | 2 |
Viewing Angle | 40 ° |
Lens Shape | Dome |
Dominant Wavelength | 470 nm |
Forward Current | 20mA |
Dimensions | 3.8 Dia.x 5.4mm |
Lens Finish | Transparent Colored |