Wurth Elektronik2 V, 3.2 V Blue & Red LED 3528 (1411) SMD, WL-SBTW 150141RB73100
- RS Stock No.:
- 162-3760
- Mfr. Part No.:
- 150141RB73100
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-3760
- Mfr. Part No.:
- 150141RB73100
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colours | Blue, Red | |
| Package Type | 3528 (1411) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 2 | |
| Forward Voltage | 2 V, 3.2 V | |
| Luminous Intensity | 240 mcd, 260 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 470 / 625 nm | |
| Series | WL-SBTW | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Forward Current | 30mA | |
| Dimensions | 3.2 x 2.8 x 1.75mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colours Blue, Red | ||
Package Type 3528 (1411) | ||
Mounting Type Surface Mount | ||
Number of LEDs 2 | ||
Forward Voltage 2 V, 3.2 V | ||
Luminous Intensity 240 mcd, 260 mcd | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Shape Round | ||
Dominant Wavelength 470 / 625 nm | ||
Series WL-SBTW | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Forward Current 30mA | ||
Dimensions 3.2 x 2.8 x 1.75mm | ||
- COO (Country of Origin):
- CN
WL-SMTW SMD TOP LEDs
The WL-SMTW series of single and multi-colour SMD 3528 TOP LEDs are housed in standard PLCC packages and have water-clear lenses with a wide 120° viewing angle. They offer high reliability and have low energy consumption with high efficiency, and they produce no UV or IR radiation. Typical applications include backlighting for LCDs and indicators, switches and symbol illumination and decorative lighting.
Three types are available in a standard PLCC 3.5x2.8mm package:
WL-SMTW series Single colour series, PLCC-2
Visible Light LEDs, Wurth
A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.
