Stock information currently inaccessible
- RS Stock No.:
- 137-1274
- Mfr. Part No.:
- 4303F1
- Manufacturer:
- VCC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| LED Colours | Red | |
| Forward Voltage | 2 V | |
| Viewing Angle | 55 ° | |
| Dominant Wavelength | 650 nm | |
| Select all | ||
|---|---|---|
Brand VCC | ||
LED Colours Red | ||
Forward Voltage 2 V | ||
Viewing Angle 55 ° | ||
Dominant Wavelength 650 nm | ||
VCC 4301F & 4303F Series T1 LEDs
The VCC 4301F & 4303F Series are high efficiency T1 (3mm) through-hole LEDs providing a high intensity light output and a wide viewing angle. The 4301F series are bipolar bicolour types and the 4303F series are single colour.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Visible Light LEDs, VCC
