- RS Stock No.:
- 137-1062
- Mfr. Part No.:
- 4303F1
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 137-1062
- Mfr. Part No.:
- 4303F1
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
Product Details
VCC 4301F & 4303F Series T1 LEDs
The VCC 4301F & 4303F Series are high efficiency T1 (3mm) through-hole LEDs providing a high intensity light output and a wide viewing angle. The 4301F series are bipolar bicolour types and the 4303F series are single colour.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Visible Light LEDs, VCC
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Forward Voltage | 2 V |
Viewing Angle | 55 ° |
Dominant Wavelength | 650 nm |