- RS Stock No.:
- 136-8793
- Mfr. Part No.:
- L128-4080EA3500001
- Manufacturer:
- Lumileds
Discontinued product
- RS Stock No.:
- 136-8793
- Mfr. Part No.:
- L128-4080EA3500001
- Manufacturer:
- Lumileds
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Lumileds LUXEON 2835 Series LEDs
The LUXEON 2835 Line from Lumileds is a family of mid-power, white LEDs offering high lumen output from a compact package. There are two ranges within this family; LUXEON 2835C for higher output and LUXEON 2835E for lower output.
A standard footprint makes the LUXEON 2835 Line an ideal drop-in replacement to upgrade existing designs. Suitable applications include; downlighting, indoor area lighting, TLEDs, troffers and LED lamps.
A standard footprint makes the LUXEON 2835 Line an ideal drop-in replacement to upgrade existing designs. Suitable applications include; downlighting, indoor area lighting, TLEDs, troffers and LED lamps.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Visible Light LEDs, Lumileds
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 2835 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3 V |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 29 lm |
Lens Shape | Rectangle |
Series | LUXEON 2835 |
Colour Temperature | 4000K |
Lens Colour | Yellow |
Forward Current | 60mA |
Dimensions | 3.5 x 2.8 x 0.7mm |