- RS Stock No.:
- 134-6690
- Mfr. Part No.:
- XHP35A-H0-0000-0D00D40E5
- Manufacturer:
- Cree
Discontinued product
- RS Stock No.:
- 134-6690
- Mfr. Part No.:
- XHP35A-H0-0000-0D00D40E5
- Manufacturer:
- Cree
Technical data sheets
Legislation and Compliance
Product Details
Cree XLamp XHP35 Series LEDs
The XLamp XHP35 series from Cree Inc are extreme high power white LEDs. The SC5 Technology™ platform allows for the doubling of light output to enable a reduction in system costs.
The XLamp XHP35 LEDs offer a high lumen density from a compact package of just 3.45 x 3.45 mm. Available in High Density or High Intensity the XLamp XHP35 series are application optimised to allow new design at lower cost.
The XLamp XHP35 LEDs offer a high lumen density from a compact package of just 3.45 x 3.45 mm. Available in High Density or High Intensity the XLamp XHP35 series are application optimised to allow new design at lower cost.
Features of the XLamp XHP35 LEDs:
Surface mounted
3.45 x 3.45 mm
12 V Monolithic Power Die
115° Viewing Angle For High Intensity
125° Viewing Angle For High Density
Surface mounted
3.45 x 3.45 mm
12 V Monolithic Power Die
115° Viewing Angle For High Intensity
125° Viewing Angle For High Density
Visible Light LEDs, Cree Inc
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3535 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 11.9 V |
Number of Pins | 2 |
Viewing Angle | 115 ° |
Luminous Flux | 612 lm |
Lens Shape | Flat Top |
Forward Current | 1050mA |
Colour Temperature | 4000K |
Series | XLamp XHP35 |
Dimensions | 3.45 x 3.45 x 1mm |