- RS Stock No.:
- 123-7542
- Mfr. Part No.:
- MXA8-PW57-0000
- Manufacturer:
- Lumileds
Discontinued product
- RS Stock No.:
- 123-7542
- Mfr. Part No.:
- MXA8-PW57-0000
- Manufacturer:
- Lumileds
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Lumileds LUXEON 3535L Series LEDs
The LUXEON 3535L series, from Lumileds, are high efficacy LEDs in surface mount (SMT) packages. They have the industry standard 3535 footprint, making them ideal drop-in replacements to existing 3535 sockets. Philips' LUXEON 3535L series offer high quality of light and performance to suit the requirements of distributed light source applications. This family of LEDs come in a variety of CCT and CRI combinations.
The LUXEON 3535L LEDs are suitable for indoor and outdoor lighting applications due to their efficacy and reliability. Other suitable applications for this family of LEDs include; architecture, downlights, indoor area lighting, lamps and outdoor lighting.
The LUXEON 3535L LEDs are suitable for indoor and outdoor lighting applications due to their efficacy and reliability. Other suitable applications for this family of LEDs include; architecture, downlights, indoor area lighting, lamps and outdoor lighting.
Supports ENERGY STAR® lumen maintenance certification requirements
High efficacy for sustainable design
Compact 3535L package
Full range of CCTs and minimum CRI configurations for design flexibility
ANSI compliant 1/6th color binning from 3000K to 6500K
3535LS - Entry Flux and Efficacy
3535L - Medium Flux and Efficacy
3535L HE - High Flux and Efficacy
3535L HE Plus – High Flux and Highest Efficacy
High efficacy for sustainable design
Compact 3535L package
Full range of CCTs and minimum CRI configurations for design flexibility
ANSI compliant 1/6th color binning from 3000K to 6500K
3535LS - Entry Flux and Efficacy
3535L - Medium Flux and Efficacy
3535L HE - High Flux and Efficacy
3535L HE Plus – High Flux and Highest Efficacy
Visible Light LEDs, Lumileds
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3535 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.4 V |
Number of Pins | 2 |
Viewing Angle | 115 ° |
Luminous Flux | 45 lm |
Lens Shape | Round |
Lens Finish | Diffused |
Dimensions | 3.7 x 3.5 x 0.8mm |
Colour Temperature | 5700K |
Forward Current | 200mA |
Series | LUXEON 3535L |