Eaton Blue LED RMQ16 208727 LEDWB-B
- RS Stock No.:
- 250-786
- Mfr. Part No.:
- 208727 LEDWB-B
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 250-786
- Mfr. Part No.:
- 208727 LEDWB-B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| LED Colours | Blue | |
| Number of LEDs | 1 | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
LED Colours Blue | ||
Number of LEDs 1 | ||
Series RMQ16 | ||
- COO (Country of Origin):
- DE
The Eaton LED, part of the Eaton Moeller series RMQ16, is designed for superior visibility and reliability. Ideal for a wide range of applications, its wedge-base connection ensures easy installation in indicator lights and illuminated pushbuttons. Extended lifespan of up to 100,000 hours at a nominal current makes it a robust choice for those requiring longevity and reduced maintenance. Operating within a wide voltage range of 18 to 30 VDC, it caters to various electrical setups, providing flexibility for users. The vivid blue colour enhances clarity, even in challenging environments, making it a perfect choice for signalling tasks in commercial and industrial settings. Engineered with safety in mind, it meets rigorous product standards for thermal stability and UV resistance, ensuring it stands up to operational challenges. Whether for new installations or upgrades, this LED offers high performance in a compact design.
Designed with a wedge-base connection for quick and simple installation
Features a vibrant blue illumination enhancing visibility in dim conditions
Offers an extended average lifespan, significantly reducing replacement frequency
Operates effectively in temperatures ranging from -25°C to 60°C
Complies with stringent durability standards, resisting UV radiation and heat
Compact configuration optimises space without compromising performance
Low power consumption ensures high energy efficiency, minimising operational costs
Features a vibrant blue illumination enhancing visibility in dim conditions
Offers an extended average lifespan, significantly reducing replacement frequency
Operates effectively in temperatures ranging from -25°C to 60°C
Complies with stringent durability standards, resisting UV radiation and heat
Compact configuration optimises space without compromising performance
Low power consumption ensures high energy efficiency, minimising operational costs
