- RS Stock No.:
- 777-0232
- Mfr. Part No.:
- AU-XT81524FR/40
- Manufacturer:
- Aurora
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 777-0232
- Mfr. Part No.:
- AU-XT81524FR/40
- Manufacturer:
- Aurora
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Aurora Frosted LED Tube T8, Rotatable
The Aurora Frosted, T8 LED Tube has Rotatable end caps. This LED Tube features an impact resistant frosted polycarbonate tube which covers the aluminium heatsinks. The Aurora LED Tube has a High Power factor >0.90. The LED Tube has an average life of up to 30,000 hours, which means no maintenance and high energy saving compared to standard fluorescent tubes. Suitable for use at -20 to +45 degrees.
Features and Benefits
Rotatable end caps
SMD LEDs
High colour rendering index (Ra)80
360° Impact resistant frosted polycarbonate tube covers the aluminium heatsink
LED Starter allows for safe lamp replacement (starter included)
High power factor >0.90
Suitable for use at -20° to +45°C
1kV surge protection
Beam 130°
Non-dimmable
Voltage range 100-240V
Life to 70% lumen maintenance (L70) - 30,000 hours
SMD LEDs
High colour rendering index (Ra)80
360° Impact resistant frosted polycarbonate tube covers the aluminium heatsink
LED Starter allows for safe lamp replacement (starter included)
High power factor >0.90
Suitable for use at -20° to +45°C
1kV surge protection
Beam 130°
Non-dimmable
Voltage range 100-240V
Life to 70% lumen maintenance (L70) - 30,000 hours
Typical Applications
Garage parking
Cooling and storage rooms
Hospitality
Logistics and Industry
Residential
Consumer
Education
Museums and Galleries
Cooling and storage rooms
Hospitality
Logistics and Industry
Residential
Consumer
Education
Museums and Galleries
FAQ's
Why use LED lights?
LED lights are energy efficient. They are up to 80% more efficient than traditional lighting such as fluorescent and incandescent lights. 95% of the energy in LEDs is converted into light and only 5% is wasted as heat. Using less energy means the demand from power plants decreases there reducing greenhouse gas emissions. As compared to fluorescent tubes, the most important advantages of LED tubes are energy efficiency and long service life. They are also safer due to being cooler than incandescent lights and much more resistant to breakage. LEDs dont have any flickering issues that can happen with fluorescent. Ultimately, the efficiency, long life, and functionalities of T8 LEDs make them worthy of potentially replacing standard T8 fluorescent tubes.
What are ballast compatible LED Tubes?
A ballast compatible tube is one where you can pull out the existing tube, leaving the ballast installed and fit the LED tube.
Do Ballast compatible tubes work with all ballasts?
No, they work with most electronic ballasts.
Specifications
Attribute | Value |
---|---|
Length Metric | 1500mm |
Wattage | 24 W |
Lamp Size | T8 |
Lamp Base | G13 |
Luminosity | 2150 lm |
Colour Rendering | 80 |
Colour Reference | 840 |
Colour Temperature | 4000K |
Voltage Rating | 100 → 240 V ac |
Life Hours | 40000h |