- RS Stock No.:
- 775-3001
- Mfr. Part No.:
- CLEDTUBE20W840C
- Manufacturer:
- Philips Lighting
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 775-3001
- Mfr. Part No.:
- CLEDTUBE20W840C
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Philips CorePro LED Tube
The Philips CorePro LED tube is a very economical LED solution. This LED Tube is ideal for replacing T8 Fluorescent lamps and provides great energy savings, using half of the energy and lasting two times longer compared to fluorescent lamps, as well as being environmentally friendly.
The CorePro LED tube gives a natural lighting effect making it ideal for general lighting applications
The CorePro LED tube gives a natural lighting effect making it ideal for general lighting applications
Rated lifetime 3000 hours
Colour Rendering 80
Colour Temperature 4000k
Operates on any installation (EM and Mains)
Colour Rendering 80
Colour Temperature 4000k
Operates on any installation (EM and Mains)
Specifications
Attribute | Value |
---|---|
Length Imperial | 4ft |
Length Metric | 1200mm |
Wattage | 20 W |
Lamp Size | T8 |
Lamp Base | G13 |
Luminosity | 1600 lm |
Colour Rendering | 80 |
Colour Reference | 840 |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Voltage Rating | 220 → 240 V |
Life Hours | 30000h |
EU Energy Efficiency Rating | A |
Series | CorePro |