- RS Stock No.:
- 193-8090
- Mfr. Part No.:
- 4058075260900
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 193-8090
- Mfr. Part No.:
- 4058075260900
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
OSRAM DULUX L LED HF & AC MAINS | LED replacement for CFLni, with 4-pin 2G11 base for ECG and AC mains operation
– LED replacement for conventional compact fluorescent lamps for use in ECG luminaires or on AC mains
– Quick, simple and safe replacement
– Simple replacement thanks to similar design as conventional compact fluorescent lamps
– Low energy consumption
– Single-ended four-pin plug-in 2G11 base
– Short and compact pin-base lamp with double-turn tubes
– Type of protection: IP20
– Lifetime: up to 30,000 h
– Mercury-free lamps
– Quick, simple and safe replacement
– Simple replacement thanks to similar design as conventional compact fluorescent lamps
– Low energy consumption
– Single-ended four-pin plug-in 2G11 base
– Short and compact pin-base lamp with double-turn tubes
– Type of protection: IP20
– Lifetime: up to 30,000 h
– Mercury-free lamps
Areas of Application:
– Offices, public buildings
– Shops
– Supermarkets and department stores
– Hotels, restaurants
– Industry
– Outdoor applications only in suitable luminaires
– Shops
– Supermarkets and department stores
– Hotels, restaurants
– Industry
– Outdoor applications only in suitable luminaires
Specifications
Attribute | Value |
---|---|
Length Imperial | 1.5ft |
Length Metric | 535mm |
Wattage | 24 W |
Lamp Base | 2G11 |
Fluorescent Equivalent Wattage | 55W |
Luminosity | 3300 lm |
Colour Rendering | 80 |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Voltage Rating | 220 → 240 V |
Life Hours | 30000h |
Series | DULUX L |