- RS Stock No.:
- 125-4109
- Mfr. Part No.:
- 4052899956551
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 125-4109
- Mfr. Part No.:
- 4052899956551
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Ledvance SubstiTUBE ST8AU-UN LED Lamps
The Ledvance SubstiTUBE ST8AU-UN series are real G13 16W and 24 W LED retrofit replacements for traditional T8 fluorescent tubes in CCG and ECG driven luminaires. Providing energy savings of up to 60% and a lamp lifetime of up to 50000 hours.
These LED replacement tubes are innovative, easy and safe to use in CCG and ECG drivers or 230 V mains voltage installations as direct retrofits without the need to rewire.
LED tubes provide instant 100% light output at power-on without flickering makes it suitable for the combination with sensor technology.
Suitable for use in warehouses, cold storage, supply rooms, corridors, industry, stairways, garages, indirect illumination etc. For applications with high operating hours.
These LED replacement tubes are innovative, easy and safe to use in CCG and ECG drivers or 230 V mains voltage installations as direct retrofits without the need to rewire.
LED tubes provide instant 100% light output at power-on without flickering makes it suitable for the combination with sensor technology.
Suitable for use in warehouses, cold storage, supply rooms, corridors, industry, stairways, garages, indirect illumination etc. For applications with high operating hours.
Features and Benefits
LED replacement for traditional T8 fluorescent lamps in CCG and ECG luminaires
G13 end caps
Provides 100% instant light
Up to 60% energy savings compared to traditional T8 lamps
Lifetime hours: 50000
Rate of Protection: IP20
Mercury free and RoHS compliant
Starter included
G13 end caps
Provides 100% instant light
Up to 60% energy savings compared to traditional T8 lamps
Lifetime hours: 50000
Rate of Protection: IP20
Mercury free and RoHS compliant
Starter included
Specifications
Attribute | Value |
---|---|
Length Metric | 1513mm |
Wattage | 24 W |
Lamp Size | T8 |
Lamp Base | G13 |
Luminosity | 3600 lm |
Colour Rendering | 80 |
Colour Reference | 840 |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Voltage Rating | 240 V |
Life Hours | 50000h |
Series | ST8A-UN |