- RS Stock No.:
- 906-3432
- Mfr. Part No.:
- SLP3-300-100-F
- Manufacturer:
- Bivar
Discontinued product
- RS Stock No.:
- 906-3432
- Mfr. Part No.:
- SLP3-300-100-F
- Manufacturer:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bivar SLP Series Right Angle Light Pipes
The SLP series from Bivar are a family of right angle light pipes. These rigid light pipes are made from a clear polycarbonate material. They are available with a 3 mm round lens with either a domed or flat face. The SLP light pipes are mounted onto the PCB using push-fit lugs in close proximity to the LED.
Features of the SLP light pipes:
Right angle
3 mm round lens
Protects LED from ESD
94V-0 clear PC material
Right angle
3 mm round lens
Protects LED from ESD
94V-0 clear PC material
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Orientation | Right Angle |
Dimensions | 8.9 x 4.5mm |
Mounting Type | PCB Mounted |
Lens Shape | Round |
LED Included | No |
Lens Colour | Clear |
Series | SLP3 |