- RS Stock No.:
- 137-1376
- Mfr. Part No.:
- 7511A85V0
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 137-1376
- Mfr. Part No.:
- 7511A85V0
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
7511A, 7511B, 7511C Series Bright Pipes Optical Lightpipes
VCC 7511A, 7511B, 7511C Series Bright Pipes™ Optical Light pipes feature a 3 mm diameter pipe that allows light to be transmitted from a surface mount or through hole LED to the front display panel.
Clear polycarbonate UL 94-V2
5 mm mounting hole
5 mm mounting hole
LED Light Pipes - VCC
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Configuration | Right Angle |
Length | 4.45mm |
Orientation | Straight |
Dimensions | 4.45 x 4.09 x 14.05mm |
Mounting Type | Side Mount |
LED Colours | Clear |
Lens Shape | Round |
LED Included | Yes |
Lens Colour | Clear |
Outer Diameter | 4.09mm |
Inner Diameter | 1.57mm |
Series | 7511A |