- RS Stock No.:
- 889-6871
- Mfr. Part No.:
- 25P-626R
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 889-6871
- Mfr. Part No.:
- 25P-626R
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
VCC 2800 Series Indicator Lenses
A range of indicator lenses from VCC. These 2800 series are available as dome, fluted dome, cylindrical or fluted cylindrical. Suitable for bayonet incandescent and neon lamps.
VCC LED & Neon Panel Mount Indicators
Specifications
Attribute | Value |
---|---|
Series | 2802 |
Number of LEDs Per Lens | 1 |
Emission Pattern | Round |
Affixing Method | Hex Nut |
For Use With | T2 Slide Base (Standard) Lamps |
Dimensions | 15.88 x 9.53mm |
Clear or Diffused | Clear |
Diameter | 9.53mm |
Kit Contents | Bezel, Hex Nut, Holder, Terminal |
Length | 15.88mm |