- RS Stock No.:
- 889-6799
- Mfr. Part No.:
- 131A-304W
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 889-6799
- Mfr. Part No.:
- 131A-304W
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
VCC 131A-30 Series Indicator lenses
A range of indicator lenses from VCC. These standard 131A-30 series are available in transparent or translucent form and is suitable for use with miniature lamp flange indicator lights.
VCC LED & Neon Panel Mount Indicators
Specifications
Attribute | Value |
---|---|
Series | 131A-30 |
Number of LEDs Per Lens | 1 |
Emission Pattern | Round |
Affixing Method | Hex Nut |
For Use With | T-1 3/4 Midget Flange Base Lamp |
Dimensions | 11.13 x 10.69mm |
Clear or Diffused | Clear |
Diameter | 11.13mm |
Kit Contents | Hex Nut, Holder, Lens, Lens Shank, Lock Washer |
Length | 10.69mm |