- RS Stock No.:
- 889-2383
- Mfr. Part No.:
- FN14637_OLIVIA-S
- Manufacturer:
- Ledil
Discontinued product
- RS Stock No.:
- 889-2383
- Mfr. Part No.:
- FN14637_OLIVIA-S
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
LEDiL OLIVIA Series LED Lenses
The OLIVIA series from LEDiL, are a family of LED spot lenses for retail and museum applications. Designed for use with mid-size COB LEDs, the OLIVIA lenses have a diameter of 70 mm.
Made using an optical grade PMMA, the OLIVIA lenses offer a high UV and temperature resistance. They are fastened by screwing into place.
OLIVIA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the OLIVIA lenses offer a high UV and temperature resistance. They are fastened by screwing into place.
OLIVIA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Speciality LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Olivia |
Emission Pattern | Round |
Viewing Angle | 23 °, 26 ° |
Affixing Method | Screw |
For Use With | Bridgelux V15, Bridgelux V18, Citizen CLL03x/CLU034, Citizen CLU700, Citizen CLU720, Cree CXA1816, Cree CXA1820, Cree CXA1850, Cree CXA25, Cree CXB1816, Cree CXB1820, Cree CXB1850, Cree CXB25, Lumileds LUXEON CoB 1204/1205, Lumileds LUXEON CoB 1208, Sharp Mega Zenigata (GW6DME) |
Dimensions | 70 (Dia.) x 22.6mm |
Clear or Diffused | Clear |
Diameter | 70mm |
Height | 22.6mm |