LED Reflector Bulb bi-pin, Red, Single Chip, T-1 3/4 Lamp, 5.84mm dia., 3 V

  • RS Stock No. 891-4023
  • Mfr. Part No. 4305H1
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

VCC 430xH Series T1-3/4 5mm LEDs

VCC 430xH series are high efficiency T1-3/4 (5mm) through-hole LEDs providing a high intensity light output. Diffused lens types have a wide viewing angle. LEDs from the 4302H series contain an integral current limiting resistor allowing direct operation from 5V or 12V supplies.

4301H series: Bicolour; Diffused lens
4302H series: Integral resistor; Diffused lens
4304H series: Diffused lens
4305H series: Ultra-bright; Tinted non-diffused lens
4308H series: Ultra-bright; Clear non-diffused lens

Visible Light LEDs, VCC

Specifications
Attribute Value
Voltage Rating 3 V
Light Output Colour Red
Intensity 68 mcd
Lamp Base Lead Pins
Lamp Size T-1 3/4
Chip Type Single Chip
Diameter 5.84mm
Length 8.64 mm
Viewing Angle 30°
Peak Wavelength 650 nm
Current Rating 20 mA
Temporarily out of stock - back order for despatch 22/06/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 100)
Was SGD0.423
SGD 0.326
(exc. GST)
SGD 0.349
(inc. GST)
units
Per unit
Per Pack*
100 +
SGD0.326
SGD32.60
*price indicative