Visible LED, BA9s, Yellow, Cluster, T-3 1/4 Lamp, 10.92mm dia., 6 V dc

  • RS Stock No. 890-7574
  • Mfr. Part No. 586-6403-101F
  • Manufacturer Dialight
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Dialight T-3 1/4 Based LED BA9s

A professional range of miniature bayonet based LEDs from Dialight. The cluster design uses multiple discrete LEDs that are mounted to an appropriate incandescent base and gives a viewing angle of 120°.

Features:
Sunlight readable
Polarised and non-polarised versions available
RoHS compliant
Longer life
Energy savings - 90% less power required
High reliability - vibration and shock resistant
AlInGaP and InGaN die technology
Single and multi-voltage input

Specifications
Attribute Value
Voltage Rating 6 V dc
Light Output Colour Yellow
Intensity 2000 mcd
Lamp Base BA9s
Lamp Size T-3 1/4
Chip Type Cluster
Diameter 10.92mm
Length 27.7 mm
Viewing Angle 120°
Peak Wavelength 592 nm
Current Rating 100 mA
Life Hours 100000h
Temporarily out of stock - back order for despatch 28/09/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 50)
SGD 24.26
(exc. GST)
SGD 25.96
(inc. GST)
units
Per unit
Per Pack*
50 +
SGD24.26
SGD1,213.00
*price indicative
Related Products
– Low energy consumption– Good all-around light emission– ...
Description:
– Low energy consumption– Good all-around light emission– Extremely small dimensions – Mercury-free lamps.
Introducing the range of RS PRO LED Beacons, ...
Description:
Introducing the range of RS PRO LED Beacons, ideal visual signalling units offering 360° visibility. The beacons are an electrical light source using LEDs (Light Emitting Diodes) for longer life and maintenance-free design to ensure time is spent on the ...
Introducing the range of pre-wired RS PRO LED ...
Description:
Introducing the range of pre-wired RS PRO LED Beacons, ideal visual signalling units offering 360° visibility. The beacons are an electrical light source using LEDs (Light Emitting Diodes) for longer life and maintenance-free design to ensure time is spent on ...
The new EAO series 84 Halo range of ...
Description:
The new EAO series 84 Halo range of multi function illumination switches provide a robust & attractive switching solution. The series offers the facility to display the most common status indication features within a single unit.Providing up to 8 indications ...