- RS Stock No.:
- 890-7570
- Mfr. Part No.:
- 586-6402-205F
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-7570
- Mfr. Part No.:
- 586-6402-205F
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Dialight T-3 1/4 Based LED BA9s
A professional range of miniature bayonet based LEDs from Dialight. The cluster design uses multiple discrete LEDs that are mounted to an appropriate incandescent base and gives a viewing angle of 120°.
Features:
Sunlight readable
Polarised and non-polarised versions available
RoHS compliant
Longer life
Energy savings - 90% less power required
High reliability - vibration and shock resistant
AlInGaP and InGaN die technology
Single and multi-voltage input
Sunlight readable
Polarised and non-polarised versions available
RoHS compliant
Longer life
Energy savings - 90% less power required
High reliability - vibration and shock resistant
AlInGaP and InGaN die technology
Single and multi-voltage input
Specifications
Attribute | Value |
---|---|
Voltage Rating | 28V dc |
Light Output Colour | Green |
Intensity | 3400mcd |
Lamp Base | BA9s |
Chip Type | Cluster |
Diameter | 10.92mm |
Length | 27.7mm |
Viewing Angle | 120 ° |
Peak Wavelength | 526nm |
Current Rating | 11mA |
Life Hours | 100000h |