- RS Stock No.:
- 890-5552
- Mfr. Part No.:
- STD470BLK
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 890-5552
- Mfr. Part No.:
- STD470BLK
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Bi /Tri Lead LED Standoff Assembly
A range of Bi /Tri lead stand-off assemblies from VCC. These black thermoplastic standoff's keeps the LED in a vertical position eliminating tilting. The barrier separate the lead to prevent shorting while retention tabs hold the leads in position. Available in various lengths.
Standards
UL 94 V-0
LED Mounting Hardware - VCC
Specifications
Attribute | Value |
---|---|
Diameter | 5.08mm |
LED Holder Type | LED Spacer |
For Use With | PCB Mount LED |
Mounting Type | PCB |
Series | STD |