- RS Stock No.:
- 221-2693
- Mfr. Part No.:
- 8927
- Manufacturer:
- Keystone
Discontinued product
- RS Stock No.:
- 221-2693
- Mfr. Part No.:
- 8927
- Manufacturer:
- Keystone
Technical data sheets
Legislation and Compliance
Product Details
Keystone LED Spacer Mounts - Tri-Lead
This family of LED spacer mounts, from Keystone Electronics, are for PCB mounting of tri-lead T-1 (3mm) and T-1 (5mm) LEDs. Their design seperates the leads and retains tri-lead components. The spacer mounts provide height control whilst protecting the leads. It also helps to keep the LED leads stable.
These LED spacer mounts are also suitable for use with mounting lamps, resistors, transistors, diodes and capacitors etc.
These LED spacer mounts are also suitable for use with mounting lamps, resistors, transistors, diodes and capacitors etc.
LED Mounting Hardware, Keystone Electronics
Specifications
Attribute | Value |
---|---|
Diameter | 6.5mm |
LED Holder Type | LED Spacer |
For Use With | 3mm (T-1) and 5mm (T-1 3/4) LEDs |
Mounting Type | PCB |