- RS Stock No.:
- 908-4050
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 908-4050
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS iSpot PIR LED Driverless Floodlights
RS ispot is one of the most advanced floodlights on the market with an attractive ultra-thin design and innovative high voltage chips. These ispot floodlights feature a built in PIR sensor with a 7m detection range and adjustable hold time, sensitivity and lux level.
These floodlights are suitable for use both indoors and out and are available in both black or white finishes with a choice of wattage and LED colour temperature.
These floodlights are suitable for use both indoors and out and are available in both black or white finishes with a choice of wattage and LED colour temperature.
Innovative high voltage LED chips - no driver required
Energy efficient super bright LED
Daylight and warm white options
Beam angles between up to 100 to 110° (model dependent)
High grade aluminium body
Available in black and white finishes
Complete with mounting bracket and 900mm flex (unterminated)
PIR detection distance: 7m
PIR detection range: 110°
PIR rated to IP65
Adjustable hold time, sensitivity and lux level
Built in daylight sensor
Rated life: 36000 hours
Mains voltage: 230V
IP65
Energy efficient super bright LED
Daylight and warm white options
Beam angles between up to 100 to 110° (model dependent)
High grade aluminium body
Available in black and white finishes
Complete with mounting bracket and 900mm flex (unterminated)
PIR detection distance: 7m
PIR detection range: 110°
PIR rated to IP65
Adjustable hold time, sensitivity and lux level
Built in daylight sensor
Rated life: 36000 hours
Mains voltage: 230V
IP65
Specifications
Attribute | Value |
---|---|
Wattage | 30 W |
Voltage | 230 V |
IP Rating | IP65 |
Number of LEDs | 1 |
Sensor | PIR |
Luminosity | 2100 lm |
Colour Temperature | 5700K |
Dimensions | 310 x 58 x 254 mm |
Life Hours | 36000h |
Height | 254mm |
Width | 310 mm |
Depth | 58 mm |
Solar Panel | No |
PIR Included | Yes |
Lamp Type | LED |
Floodlight Type | LED PIR Floodlight |
Lamp Supplied | Yes |
Beam Angle | 110° |
Standards Met | BS EN 55015+A2, BS EN 60598-1+A11, BS EN 60598-2-1, BS EN 60598-2-5, BS EN 61000-3-2+A, BS EN 61000-3-3, BS EN 61547, BS EN 62471, BS EN 62493 |
Case Material | Aluminium |