STMicroelectronics STEVAL-TLL012V1, STEVAL LED Driver Demonstration Board for STP4CMP for LED Driver
- RS Stock No.:
- 196-1910
- Mfr. Part No.:
- STEVAL-TLL012V1
- Manufacturer:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
SGD99.69
(exc. GST)
SGD108.66
(inc. GST)
Units | Per unit |
1 + | SGD99.69 |
- RS Stock No.:
- 196-1910
- Mfr. Part No.:
- STEVAL-TLL012V1
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-TLL012V1 demonstration board demonstrates the performance of the STP4CMP, a charge pump based 4-channel LED driver designed for RGB illumination or LCD display backlighting. This device works off a battery with an input voltage between 2.7 V - 5.5 V. The device generates regulated current sinks with high absolute and channel-to-channel accuracy to drive up to 4 LEDs.
It can support LEDs with forward voltage as high as 3.8 V.
The current sink for each channel can be set with 4 individual external resistors. Each channel is controlled independently.
The PWM control can be applied directly to the 4 EN (enable) inputs to provide brightness control.
It can support LEDs with forward voltage as high as 3.8 V.
The current sink for each channel can be set with 4 individual external resistors. Each channel is controlled independently.
The PWM control can be applied directly to the 4 EN (enable) inputs to provide brightness control.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LED Technology | LED Driver |
Kit Classification | Demonstration Board |
For Use With | LED Driver |
Featured Device | STP4CMP |
Kit Name | STEVAL |