STMicroelectronics STEVAL-ILL035V1, STEVAL LED Driver Demonstration Board for LED7708, STM32F103C6T6A for
- RS Stock No.:
- 196-1793
- Mfr. Part No.:
- STEVAL-ILL035V1
- Manufacturer:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
SGD209.38
(exc. GST)
SGD228.22
(inc. GST)
Units | Per unit |
1 + | SGD209.38 |
- RS Stock No.:
- 196-1793
- Mfr. Part No.:
- STEVAL-ILL035V1
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The purpose of the STEVAL-ILL035V1 demonstration board is to provide an application example of a compact LED backlight driver using the LED7708 device. The board is equipped with a 16-channel LED driver with integrated boost controller (the LED7708), power section components, and an STM32 microcontroller to easily control all the features via a USB connection. The output voltage required by the LED strings connected to the output channels is derived from a single input rail and continuously adjusted to minimize the voltage drop (and power dissipation) across them, despite an independent PWM duty cycle for each one. The brightness of each LED string is digitally controlled with 12- or 16-bit dimming resolution. Embedded, programmable fault detection and management circuitry can be set to automatically disconnect faulty channels without the need for intervention by the host controller.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LED Technology | LED Driver |
Kit Classification | Demonstration Board |
For Use With | Microcontroller |
Featured Device | LED7708, STM32F103C6T6A |
Kit Name | STEVAL |