STEVAL-ILL015V2, LED Evaluation Kits

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

The STEVAL-ILL015V2 product evaluation board provides a platform to test and evaluate the power logic LED driver LED2472G from STMicroelectronics. The LED2472G is a 24-bit constant-current LED sink driver with output error detection, suitable for applications such as large-area displays and full-color board panels where improvement in RGB LED resolution and reduction of system cost are important.

Specifications
Attribute Value
LED Technology LED Driver
Kit Classification Evaluation Board
For Use With Microcontroller
Featured Device LED2472G, STM32
Kit Name STEVAL
Temporarily out of stock - back order for despatch 26/06/2020, delivery within 4 working days from despatch date
Price Each
SGD 152.64
(exc. GST)
SGD 163.32
(inc. GST)
units
Per unit
1 +
SGD152.64
Related Products
The NCP5005 is high efficiency boost converter operating ...
Description:
The NCP5005 is high efficiency boost converter operating in current loop, based on a PFM mode, to drive White LED. The current mode regulation allows a uniform brightness of the LEDs. The chip has been optimized for small ceramic capacitors, ...
The CAT4101 is a low dropout current sink ...
Description:
The CAT4101 is a low dropout current sink capable of driving strings of high-brightness LEDs up to 1A. The current sink is programmed by a single resistor from the RSET pin to GND. Enable and dimming control is available via ...
The ON Semiconductor is a single chip, dual-LED ...
Description:
The ON Semiconductor is a single chip, dual-LED ballast shield power management Arduino evaluation board. The dual LED driver designed for high current LEDs that provides a complete solution to drive two strings up to 60V, utilizing two internal independent ...
This demonstration board is based on the LED7706 ...
Description:
This demonstration board is based on the LED7706 and implements a high efficiency monolithic boost converter and six controlled current generators (rows) specifically designed to supply LEDs arrays used in the backlight of LCD panels. The device can manage an ...