Friwo, 15 → 36V Output, 37.8W Output, 0.5 → 1.05A Output, Constant Current / Constant Voltage

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

SGD39.98

(exc. GST)

SGD43.58

(inc. GST)

RS Stock No.:
794-2740
Mfr. Part No.:
LT40-36/1050
Manufacturer:
Friwo
Find similar products by selecting one or more attributes.
Select all

Brand

Friwo

Output Voltage

15 → 36V

Maximum Output Power

37.8W

Output Current

0.5 → 1.05A

Input Voltage

220 → 240 V dc

Operation

Constant Current / Constant Voltage

Dimming Operation

PWM

AC or DC Input Voltage

ac

Voltage Rating

220 → 240V dc

COO (Country of Origin):
DE

Constant Current LED Drivers LT40 Series


The Friwo LT series of LED drivers is a complete solution with varied possibilities of control. These LED drivers are narrow and slim, allowing a high flexibility of use. The LT series features voltage and current regulation in one device. These are high quality LED drivers made in Germany. Ideal in applications where space is limited, thanks to the very compact design.

High quality LED Drivers Made in Germany
Current & Voltage Regulation within one Device
Easy Installation: fastening by screws, rivets, cable straps or clips
Variably adjustable strain relief by cable strap, suitable for different lead diameters
Applicable in smallest profiles thanks to very compact design (only 21x30 mm in cross section)
220-240 V Input, optimized for 230 V applications
Typical high efficiency 86%
Low standby losses ≤ 1W
Environmentally friendly with an active PFC
Over temperature protection, continuously short circuit proof, overload protection, no-load protection
Ready-to-Install devices, zero failure deliveries thanks to 100% functional and 3,75 kV high voltage tests
Optional connection with DIMMBox, LEDs dimmable with DALI, switchDIM and 1-10 V

Approvals

CE, SIQ, ENEC 22

Standards

IEC 61347-2-13, EN 60065, IEC 61347-1


Friwo LED Drivers

Related links

Recently viewed