eldoLED ECOdrive Light Controller

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
697-3002
Mfr. Part No.:
ECO030D2
Manufacturer:
eldoLED
Find similar products by selecting one or more attributes.
Select all

Brand

eldoLED

Series

ECOdrive

ECOdrive Series Display 15/30/45 Watt LED Driver/Controller


ECOdrives are highly integrated, enclosed and easy to configure constant current driver/controllers for high-brightness, indoor LED lighting applications. ECOdrives can be integrated in a network or used as standalone devices. ShowMaster allows you to upload show sequences for use in standalone mode. Create and manage your own sequences using the TOOLbox (sold separately) and freely available PC software.

ECOdrive will power 200mA – 500mA (15W), 200mA – 1050mA (30W) and 200mA – 1.4A (45W) high brightness LEDs
Operating supply voltage range 12V – 32Vdc
3 button user interface with display
DMX and LEDSync compatible allowing 15-bit dimming and colour control and bidirectional communication for driver configuration and temperature read-out
30W and 40W have an onboard thermal interface for NTC
Single current source, will run 4 LED groups
Compact form factor 153x50x23mm
Low EMI, High power efficiency of up to 95%
Ambient temperature range -20 → 50°C
LEDcode compatible
Spring cage connectors