eldoLED L-Dot Light Controller

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
697-2926
Mfr. Part No.:
LDC40552
Manufacturer:
eldoLED
Find similar products by selecting one or more attributes.
Select all

Brand

eldoLED

Series

L-Dot

L series, L-Dot Connector 50W LED Driver/Controller


The L series products are highly integrated, constant current driver/controllers for high-brightness LED lighting applications, targeted at in fixture installation. The L Series driver/controllers can be integrated in a network or used as standalone devices. ShowMaster allows you to upload show sequences for use in standalone mode. Create and manage your own sequences using the TOOLbox (sold separately) and freely available PC software.

L-Dot Connector will power 350mA – 1.5A high brightness LEDs and is available in a 1 and 4 channel version
Power output of up to 50W
Operating supply voltage range 24V – 32Vdc
Onboard thermal interface for NTC
Single current source, multiple LED colour groups
Small form factor 68 x 50mm makes it ideal for in-fixture installation, less cabling
High control resolution, 15-bit control resolution per output channel for accurate dimming and fine colour mixing
Low EMI
Ambient temperature range 0 → 60°C
USITT DMX512A and LEDSync compatible

Recently viewed