External switch mode IP64 rated power supplies High efficiency, long life and high reliability Designed for indoor or outdoor installations Suitable for LED lighting and moving sign applications Built-in constant current limiting circuit with adjustable over current protection 100% full load burn-in test Fully regulated output Short circuit, over-load, over-voltage, over-temperature protection 300mm un-terminated, 3-core 18AWG input lead 300mm un-terminated, 2-core 18AWG output lead UL1310 Class 2 power unit, pass LPS EMC compliance to EN 55022 Class B Power factor correction to EN 61000-3-2
Note
For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Power derates above 40°C. MTBF to MIL-HDBK-217F.
Standards
TUV EN 61347-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91 (except for 48V)