- RS Stock No.:
- 177-5982
- Mfr. Part No.:
- L05020-40300
- Manufacturer:
- Lumotech
Discontinued product
- RS Stock No.:
- 177-5982
- Mfr. Part No.:
- L05020-40300
- Manufacturer:
- Lumotech
Technical data sheets
Legislation and Compliance
Product Details
LEDlight LED Driver 110-240V Input
The LEDlight series of LED drivers, from Lumotech, provide high efficiency with a high power factor in a compact housing.
High efficiency LED drivers
High power factor: 0.9
SELV equivalent
Compact size
Thermal, short circuit, over voltage and open circuit protection
High power factor: 0.9
SELV equivalent
Compact size
Thermal, short circuit, over voltage and open circuit protection
Specifications
Attribute | Value |
---|---|
Output Voltage | 20 → 43V |
Maximum Output Power | 12W |
Output Current | 180 mA, 300 mA |
Input Voltage | 110 → 240 V |
Operation | Constant Current |
AC or DC Input Voltage | ac |
IP Rating | IP20 |
Voltage Rating | 110 → 240V |