- RS Stock No.:
- 177-5970
- Mfr. Part No.:
- L05060
- Manufacturer:
- Lumotech
Available for back order.
Price Each (In a Box of 10)
SGD177.987
(exc. GST)
SGD194.006
(inc. GST)
Units | Per unit | Per Box* |
10 + | SGD177.987 | SGD1,779.87 |
*price indicative |
- RS Stock No.:
- 177-5970
- Mfr. Part No.:
- L05060
- Manufacturer:
- Lumotech
Technical data sheets
Legislation and Compliance
Product Details
LEDlight LED Driver 110-240V Input
The LEDlight series of LED drivers, from Lumotech, provide high efficiency with a high power factor in a compact housing.
High efficiency LED drivers
High power factor: 0.9
SELV equivalent
Compact size
Thermal, short circuit, over voltage and open circuit protection
High power factor: 0.9
SELV equivalent
Compact size
Thermal, short circuit, over voltage and open circuit protection
Specifications
Attribute | Value |
---|---|
Output Voltage | 20 → 60V |
Maximum Output Power | 100W |
Output Current | 0.7 → 2.8A |
Dimmable | Yes |
Input Voltage | 110 → 240 V |
Operation | Constant Current |
LED Driver Type | LED Driver |
Dimming Operation | 1-10 V |
AC or DC Input Voltage | ac |
IP Rating | IP20 |
Voltage Rating | 110 → 240V |